VS-12TQ040PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.508
Unit Price: kr.18.01000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.35205
Datasheet

Similar


STMicroelectronics
In Stock: 1.279
Unit Price: kr.9.51000
Datasheet
Diode 40 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ040PBF

DigiKey Part Number
12TQ040PBF-ND
Manufacturer
Manufacturer Product Number
VS-12TQ040PBF
Description
DIODE SCHOTTKY 40V 15A TO220AC
Customer Reference
Detailed Description
Diode 40 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-12TQ040PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.75 mA @ 40 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12TQ040-M3Vishay General Semiconductor - Diodes Division7.508112-VS-12TQ040-M3-NDkr.18.01000Direct
12TQ040SMC Diode Solutions012TQ040SMC-NDkr.2.35205Direct
STPS1545DSTMicroelectronics1.279497-2753-5-NDkr.9.51000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes