VS-10ETF12PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.060
Unit Price: kr.19.91000
Datasheet

Similar


IXYS
In Stock: 15.777
Unit Price: kr.29.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.13.31000
Datasheet
Diode 1200 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF12PBF

DigiKey Part Number
VS-10ETF12PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-10ETF12PBF
Description
DIODE STANDARD 1200V 10A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-10ETF12PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
310 ns
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10ETF12-M3Vishay General Semiconductor - Diodes Division5.060112-VS-10ETF12-M3-NDkr.19.91000Direct
DSEI12-12AIXYS15.777DSEI12-12A-NDkr.29.10000Similar
STTH1210DSTMicroelectronics0497-5148-5-NDkr.13.31000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes