
STTH1210D | |
|---|---|
DigiKey Part Number | 497-5148-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1210D |
Description | DIODE STANDARD 1000V 12A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1210D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 50 | kr.3.71020 | kr.185.51 |
| 100 | kr.3.59890 | kr.359.89 |
| 500 | kr.3.27378 | kr.1,636.89 |
| 1.000 | kr.3.24072 | kr.3,240.72 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

