VS-10CSH02HM3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.748
Unit Price: kr.1.29000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-10CSH02HM3/87A

DigiKey Part Number
VS-10CSH02HM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10CSH02HM3/87A
Description
DIODE ARRAY GP 200V 5A TO277A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10CSH02-M3/87AVishay General Semiconductor - Diodes Division6.748112-VS-10CSH02-M3/87ACT-NDkr.1.29000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.3.32549kr.21,615.68
Manufacturers Standard Package
Unit Price without VAT:kr.3.32549
Unit Price with VAT:kr.4.15686