


VS-10CSH02-M3/87A | |
|---|---|
DigiKey Part Number | 112-VS-10CSH02-M3/87ATR-ND - Tape & Reel (TR) 112-VS-10CSH02-M3/87ACT-ND - Cut Tape (CT) 112-VS-10CSH02-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CSH02-M3/87A |
Description | DIODE ARRAY GP 200V 5A TO277A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.63200 | kr.66.32 |
| 100 | kr.4.41770 | kr.441.77 |
| 500 | kr.3.46696 | kr.1,733.48 |
| 1.000 | kr.3.16112 | kr.3,161.12 |
| 2.000 | kr.2.90382 | kr.5,807.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.2.55676 | kr.16,618.94 |
| 13.000 | kr.2.39573 | kr.31,144.49 |
| 19.500 | kr.2.31373 | kr.45,117.74 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |



