VGSOT08C-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.680
Unit Price: kr.2.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.990
Unit Price: kr.2.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.980
Unit Price: kr.2.58000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT08C-HG3-08

DigiKey Part Number
112-VGSOT08C-HG3-08TR-ND - Tape & Reel (TR)
112-VGSOT08C-HG3-08CT-ND - Cut Tape (CT)
112-VGSOT08C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT08C-HG3-08
Description
TVS DIODE 8VWM 18VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.65800kr.16.58
100kr.0.99330kr.99.33
500kr.0.74962kr.374.81
1.000kr.0.66435kr.664.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56085kr.1,682.55
6.000kr.0.49665kr.2,979.90
9.000kr.0.48672kr.4,380.48
15.000kr.0.44972kr.6,745.80
21.000kr.0.44247kr.9,291.87
30.000kr.0.41719kr.12,515.70
75.000kr.0.36281kr.27,210.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500