
VGSOT08C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT08C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT08C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT08C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08C-HG3-18 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.65800 | kr.16.58 |
| 100 | kr.0.99330 | kr.99.33 |
| 500 | kr.0.74962 | kr.374.81 |
| 1.000 | kr.0.66435 | kr.664.35 |
| 2.000 | kr.0.60050 | kr.1,201.00 |
| 5.000 | kr.0.51600 | kr.2,580.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47085 | kr.4,708.50 |
| 20.000 | kr.0.43931 | kr.8,786.20 |
| 30.000 | kr.0.41719 | kr.12,515.70 |
| 50.000 | kr.0.39136 | kr.19,568.00 |
| 70.000 | kr.0.37796 | kr.26,457.20 |
| 100.000 | kr.0.36493 | kr.36,493.00 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

