
V40120C-E3/4W | |
|---|---|
DigiKey Part Number | V40120C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V40120C-E3/4W |
Description | DIODE ARR SCHOT 120V 20A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V40120C-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L120CT | STMicroelectronics | 1.965 | 497-12655-5-ND | kr.12.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 50 | kr.10.53080 | kr.526.54 |
| 100 | kr.9.50110 | kr.950.11 |
| 500 | kr.7.69536 | kr.3,847.68 |
| 1.000 | kr.7.11519 | kr.7,115.19 |
| 2.000 | kr.6.62746 | kr.13,254.92 |
| 5.000 | kr.6.10004 | kr.30,500.20 |
| 10.000 | kr.6.03964 | kr.60,396.40 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

