
US1AHE3_A/I | |
|---|---|
DigiKey Part Number | US1AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1AHE3_A/I |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 673 | US1A-E3/5ATGICT-ND | kr.4.12000 | Parametric Equivalent |
| US1A-E3/61T | Vishay General Semiconductor - Diodes Division | 5.121 | US1A-E3/61TGICT-ND | kr.4.12000 | Parametric Equivalent |
| US1A-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | US1A-M3/61T-ND | kr.0.86017 | Parametric Equivalent |
| US1AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | US1AHE3_A/H-ND | kr.0.92319 | Parametric Equivalent |
| EGF1A | onsemi | 3.873 | EGF1ACT-ND | kr.5.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.85724 | kr.6,429.30 |
| Unit Price without VAT: | kr.0.85724 |
|---|---|
| Unit Price with VAT: | kr.1.07155 |




