US1AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 673
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.121
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.86017
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.85724
Datasheet

Upgrade


onsemi
In Stock: 3.873
Unit Price: kr.5.90000
Datasheet

Similar


onsemi
In Stock: 23.268
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 25.410
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.62014
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.43959
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.41315
Image for US1AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1AHE3_A/H

DigiKey Part Number
US1AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1AHE3_A/H
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1AHE3_A/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1A-E3/5ATVishay General Semiconductor - Diodes Division673US1A-E3/5ATGICT-NDkr.4.12000Parametric Equivalent
US1A-E3/61TVishay General Semiconductor - Diodes Division5.121US1A-E3/61TGICT-NDkr.4.12000Parametric Equivalent
US1A-M3/61TVishay General Semiconductor - Diodes Division0US1A-M3/61T-NDkr.0.86017Parametric Equivalent
US1AHE3_A/IVishay General Semiconductor - Diodes Division0US1AHE3_A/I-NDkr.0.85724Parametric Equivalent
EGF1Aonsemi3.873EGF1ACT-NDkr.5.90000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.600kr.0.92319kr.3,323.48
Unit Price without VAT:kr.0.92319
Unit Price with VAT:kr.1.15399