UG4A-M3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.521
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.61177
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.21954
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.71638
Datasheet

Similar


onsemi
In Stock: 5.210
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 1.145
Unit Price: kr.7.86000
Datasheet
Diode 50 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG4A-M3/54

DigiKey Part Number
UG4A-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG4A-M3/54
Description
DIODE STANDARD 50V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UG4A-E3/54Vishay General Semiconductor - Diodes Division2.521112-UG4A-E3/54CT-NDkr.8.94000Parametric Equivalent
UG4A-E3/73Vishay General Semiconductor - Diodes Division0UG4A-E3/73-NDkr.2.61177Parametric Equivalent
UG4A-M3/73Vishay General Semiconductor - Diodes Division0UG4A-M3/73-NDkr.2.21954Parametric Equivalent
1N5400-GComchip Technology01N5400-G-NDkr.0.71638Similar
1N5400Gonsemi5.2101N5400GOS-NDkr.3.61000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.400kr.1.98690kr.16,689.96
Unit Price without VAT:kr.1.98690
Unit Price with VAT:kr.2.48363