
EGP30A | |
|---|---|
DigiKey Part Number | EGP30ATR-ND - Tape & Reel (TR) EGP30ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30A |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.85800 | kr.38.58 |
| 100 | kr.3.03880 | kr.303.88 |
| 500 | kr.2.35570 | kr.1,177.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.97426 | kr.2,467.82 |
| 2.500 | kr.1.79397 | kr.4,484.93 |
| 3.750 | kr.1.71991 | kr.6,449.66 |
| 6.250 | kr.1.56490 | kr.9,780.62 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

