Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF4001-M3/73 | |
|---|---|
DigiKey Part Number | UF4001-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4001-M3/73 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4001-E3/54 | Vishay General Semiconductor - Diodes Division | 4.211 | UF4001-E3/54GICT-ND | kr.5.07000 | Parametric Equivalent |
| UF4001-E3/73 | Vishay General Semiconductor - Diodes Division | 5.084 | 112-UF4001-E3/73CT-ND | kr.6.34000 | Parametric Equivalent |
| UF4001-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UF4001-M3/54-ND | kr.1.26048 | Parametric Equivalent |
| UF4001 | onsemi | 8.276 | UF4001CT-ND | kr.3.30000 | Upgrade |
| 1N4001G | onsemi | 72.649 | 1N4001GOS-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.73304 | kr.15,597.36 |
| Unit Price without VAT: | kr.1.73304 |
|---|---|
| Unit Price with VAT: | kr.2.16630 |







