Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| UF100G_R2_00001 | |
|---|---|
| DigiKey Part Number | 3757-UF100G_R2_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UF100G_R2_00001 | 
| Description | DIODE STANDARD 50V 1A DO41 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 1A Through Hole DO-41 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
| Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-41 | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60.000 | kr.0.16041 | kr.9,624.60 | 
| 120.000 | kr.0.14769 | kr.17,722.80 | 
| 180.000 | kr.0.14121 | kr.25,417.80 | 
| 300.000 | kr.0.13392 | kr.40,176.00 | 
| 420.000 | kr.0.12961 | kr.54,436.20 | 
| Unit Price without VAT: | kr.0.16041 | 
|---|---|
| Unit Price with VAT: | kr.0.20051 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark