TZX7V5B-TR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 4.661
Unit Price: kr.1.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Similar


onsemi
In Stock: 7.999
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.710
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Similar


Microchip Technology
In Stock: 142
Unit Price: kr.12.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12888
Datasheet
Zener Diode 7.5 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX7V5B-TR

DigiKey Part Number
TZX7V5B-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZX7V5B-TR
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C7V5-T50Aonsemi4.661BZX79C7V5-T50ACT-NDkr.1.39000Upgrade
1N3515AMicrochip Technology01N3515A-NDkr.16.20765Similar
1N5236Bonsemi7.9991N5236B-NDkr.1.01000Similar
1N5236B TR PBFREECentral Semiconductor Corp8.7101514-1N5236BTRPBFREECT-NDkr.2.98000Similar
1N5733BMicrochip Technology01N5733B-NDkr.12.10693Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.51942kr.15,582.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.51942
Unit Price with VAT:kr.0.64928