Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5236B TR PBFREE

DigiKey Part Number
1514-1N5236BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5236BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5236B TR PBFREE
Description
DIODE ZENER 7.5V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N755A TR PBFREECentral Semiconductor Corp23.5661514-1N755ATRPBFREECT-NDkr.0.42000Parametric Equivalent
1N5236Bonsemi7.4131N5236B-NDkr.0.14000Parametric Equivalent
1N5236B-TDiodes Incorporated9.5041034-1N5236BDICT-NDkr.0.13000Parametric Equivalent
1N5236BTRonsemi21.3091N5236BFSCT-NDkr.0.14000Parametric Equivalent
1N5236BTRRochester Electronics, LLC99.4752156-1N5236BTR-NDkr.0.02550Parametric Equivalent
In-Stock: 8.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
100kr.1.14690kr.114.69
500kr.0.85616kr.428.08
1.000kr.0.76219kr.762.19
2.000kr.0.68298kr.1,365.96
5.000kr.0.59711kr.2,985.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54397kr.5,439.70
20.000kr.0.49926kr.9,985.20
30.000kr.0.47648kr.14,294.40
50.000kr.0.45089kr.22,544.50
70.000kr.0.43573kr.30,501.10
100.000kr.0.42100kr.42,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500