Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V6C-TR

DigiKey Part Number
112-TZX3V6C-TR-ND - Tape & Reel (TR)
112-TZX3V6C-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX3V6C-TR
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX3V6C,133Nexperia USA Inc.99.9001727-6158-1-NDkr.1.15000Similar
In-Stock: 29.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.93600kr.19.36
100kr.1.22370kr.122.37
500kr.0.91496kr.457.48
1.000kr.0.81529kr.815.29
2.000kr.0.73122kr.1,462.44
5.000kr.0.64013kr.3,200.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58377kr.5,837.70
20.000kr.0.53635kr.10,727.00
30.000kr.0.51219kr.15,365.70
50.000kr.0.48505kr.24,252.50
70.000kr.0.46898kr.32,828.60
100.000kr.0.45336kr.45,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500