
NZX3V6C,133 | |
|---|---|
DigiKey Part Number | 1727-6158-1-ND - Cut Tape (CT) 1727-6158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V6C,133 |
Description | DIODE ZENER 3.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.7 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.71200 | kr.7.12 |
| 100 | kr.0.43970 | kr.43.97 |
| 500 | kr.0.31934 | kr.159.67 |
| 1.000 | kr.0.28025 | kr.280.25 |
| 2.000 | kr.0.24720 | kr.494.40 |
| 5.000 | kr.0.21130 | kr.1,056.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18902 | kr.1,890.20 |
| 20.000 | kr.0.17026 | kr.3,405.20 |
| 30.000 | kr.0.16069 | kr.4,820.70 |
| 50.000 | kr.0.14993 | kr.7,496.50 |
| 70.000 | kr.0.14356 | kr.10,049.20 |
| 100.000 | kr.0.13736 | kr.13,736.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

