
TZMC3V9-GS18 | |
---|---|
DigiKey Part Number | TZMC3V9-GS18GITR-ND - Tape & Reel (TR) TZMC3V9-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC3V9-GS18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.86400 | kr.8.64 |
100 | kr.0.39680 | kr.39.68 |
500 | kr.0.37632 | kr.188.16 |
1.000 | kr.0.31360 | kr.313.60 |
2.000 | kr.0.29792 | kr.595.84 |
5.000 | kr.0.26342 | kr.1,317.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.14080 | kr.1,408.00 |
20.000 | kr.0.14077 | kr.2,815.40 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |