
ZMM3.9 | |
|---|---|
DigiKey Part Number | 4878-ZMM3.9TR-ND - Tape & Reel (TR) 4878-ZMM3.9CT-ND - Cut Tape (CT) 4878-ZMM3.9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3.9 |
Description | DIODE ZENER 3.9V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM3.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.37170 | kr.37.17 |
| 500 | kr.0.29616 | kr.148.08 |
| 1.000 | kr.0.19933 | kr.199.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.08359 | kr.208.97 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

