Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TZMC13-M-18 | |
|---|---|
DigiKey Part Number | TZMC13-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC13-M-18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18060 | kr.1,806.00 |
| 20.000 | kr.0.17738 | kr.3,547.60 |
| 30.000 | kr.0.17415 | kr.5,224.50 |
| 50.000 | kr.0.17324 | kr.8,662.00 |
| 70.000 | kr.0.17067 | kr.11,946.90 |
| Unit Price without VAT: | kr.0.18060 |
|---|---|
| Unit Price with VAT: | kr.0.22575 |





