Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TZMC13-GS18 | |
|---|---|
DigiKey Part Number | 112-TZMC13-GS18TR-ND - Tape & Reel (TR) 112-TZMC13-GS18CT-ND - Cut Tape (CT) 112-TZMC13-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC13-GS18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.78700 | kr.7.87 |
| 100 | kr.0.48830 | kr.48.83 |
| 500 | kr.0.35604 | kr.178.02 |
| 1.000 | kr.0.31315 | kr.313.15 |
| 2.000 | kr.0.27697 | kr.553.94 |
| 5.000 | kr.0.23763 | kr.1,188.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21325 | kr.2,132.50 |
| 20.000 | kr.0.19273 | kr.3,854.60 |
| 30.000 | kr.0.18226 | kr.5,467.80 |
| 50.000 | kr.0.17049 | kr.8,524.50 |
| 70.000 | kr.0.16352 | kr.11,446.40 |
| 100.000 | kr.0.15674 | kr.15,674.00 |
| 250.000 | kr.0.14186 | kr.35,465.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |





