
TZM5227B-GS18 | |
|---|---|
DigiKey Part Number | TZM5227B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5227B-GS18 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21160 | kr.2,116.00 |
| 20.000 | kr.0.19123 | kr.3,824.60 |
| 30.000 | kr.0.18084 | kr.5,425.20 |
| 50.000 | kr.0.16917 | kr.8,458.50 |
| 70.000 | kr.0.16225 | kr.11,357.50 |
| 100.000 | kr.0.15552 | kr.15,552.00 |
| 250.000 | kr.0.14076 | kr.35,190.00 |
| Unit Price without VAT: | kr.0.21160 |
|---|---|
| Unit Price with VAT: | kr.0.26450 |




