1N5227BUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.28330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.55250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.74600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.61460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.51550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.239.58180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.240.48260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.75551
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.65571
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.46410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.41050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.80.24640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.80.56850
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227BUR

DigiKey Part Number
150-1N5227BUR-ND
Manufacturer
Manufacturer Product Number
1N5227BUR
Description
DIODE ZENER 3.6V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
329kr.16.07520kr.5,288.74
Unit Price without VAT:kr.16.07520
Unit Price with VAT:kr.20.09400