Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSMB43AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMB43AHE3_A/IGITR-ND - Tape & Reel (TR) TPSMB43AHE3_A/IGICT-ND - Cut Tape (CT) TPSMB43AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB43AHE3_A/I |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.29000 | kr.32.90 |
| 100 | kr.2.12670 | kr.212.67 |
| 500 | kr.1.62636 | kr.813.18 |
| 1.000 | kr.1.46502 | kr.1,465.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.24960 | kr.3,998.72 |
| 6.400 | kr.1.14797 | kr.7,347.01 |
| 9.600 | kr.1.09619 | kr.10,523.42 |
| 16.000 | kr.1.03800 | kr.16,608.00 |
| 22.400 | kr.1.00354 | kr.22,479.30 |
| 32.000 | kr.0.98400 | kr.31,488.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |






