
P6SMB43A | |
|---|---|
DigiKey Part Number | P6SMB43ALFTR-ND - Tape & Reel (TR) P6SMB43ALFCT-ND - Cut Tape (CT) P6SMB43ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43A |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 100 | kr.1.31050 | kr.131.05 |
| 500 | kr.0.98270 | kr.491.35 |
| 1.000 | kr.0.87682 | kr.876.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61834 | kr.1,855.02 |
| 6.000 | kr.0.56168 | kr.3,370.08 |
| 9.000 | kr.0.53281 | kr.4,795.29 |
| 15.000 | kr.0.50036 | kr.7,505.40 |
| 21.000 | kr.0.48113 | kr.10,103.73 |
| 30.000 | kr.0.46916 | kr.14,074.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |



