Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSA34-M3/61T | |
|---|---|
DigiKey Part Number | SSA34-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSA34-M3/61T |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 128.687 | B140-FDICT-ND | kr.2.03000 | Similar |
| B140Q-13-F | Diodes Incorporated | 4.193 | B140Q-13-FDICT-ND | kr.2.47000 | Similar |
| B340A-13-F | Diodes Incorporated | 134.721 | B340A-FDICT-ND | kr.3.04000 | Similar |
| B340LA-13 | Diodes Incorporated | 0 | B340LADITR-ND | kr.2.06050 | Similar |
| B340LA-13-F | Diodes Incorporated | 6.263 | B340LA-FDICT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.84943 | kr.7,644.87 |
| Unit Price without VAT: | kr.0.84943 |
|---|---|
| Unit Price with VAT: | kr.1.06179 |





