Direct




SS8P3CLHM3/86A | |
|---|---|
DigiKey Part Number | SS8P3CLHM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8P3CLHM3/86A |
Description | DIODE ARRAY SCHOTT 30V 4A TO277A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-277, 3-PowerDFN |
Technology Schottky | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS8P3CLHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SS8P3CLHM3_A/H-ND | kr.2.32363 | Direct |


