



SS8P3CLHM3_A/H | |
|---|---|
DigiKey Part Number | SS8P3CLHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8P3CLHM3_A/H |
Description | DIODE ARRAY SCHOTT 30V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Series | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.32363 | kr.3,485.45 |
| 3.000 | kr.2.28029 | kr.6,840.87 |
| Unit Price without VAT: | kr.2.32363 |
|---|---|
| Unit Price with VAT: | kr.2.90454 |

