



SS2FH6-M3/H | |
|---|---|
DigiKey Part Number | 112-SS2FH6-M3/HTR-ND - Tape & Reel (TR) 112-SS2FH6-M3/HCT-ND - Cut Tape (CT) 112-SS2FH6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FH6-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS2FH6-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Series | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 100 | kr.1.20140 | kr.120.14 |
| 500 | kr.0.89838 | kr.449.19 |
| 1.000 | kr.0.80043 | kr.800.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67570 | kr.2,027.10 |
| 6.000 | kr.0.61278 | kr.3,676.68 |
| 9.000 | kr.0.58071 | kr.5,226.39 |
| 15.000 | kr.0.54466 | kr.8,169.90 |
| 21.000 | kr.0.52330 | kr.10,989.30 |
| 30.000 | kr.0.50254 | kr.15,076.20 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |








