Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16244ADGG-Q1J

DigiKey Part Number
1727-1166-2-ND - Tape & Reel (TR)
1727-1166-1-ND - Cut Tape (CT)
1727-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16244ADGG-Q1J
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
4
Supplier Device Package
48-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15.47274LCX162244MTDXTR-NDkr.7.54458Similar
74LCX16244MTDXonsemi6.45174LCX16244MTDXCT-NDkr.10.71000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-NDkr.10.02000Similar
CLVC16244AIDGGREPTexas Instruments929296-22108-2-NDkr.20.47817Similar
CLVC16244AIDGGRQ1Texas Instruments14.313296-29105-1-NDkr.10.33000Similar
In-Stock: 599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.31800kr.43.18
25kr.3.89040kr.97.26
100kr.3.42420kr.342.42
250kr.3.20196kr.800.49
500kr.3.06780kr.1,533.90
1.000kr.3.06526kr.3,065.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.53245kr.5,064.90
4.000kr.2.46491kr.9,859.64
6.000kr.2.43107kr.14,586.42
10.000kr.2.39360kr.23,936.00
14.000kr.2.37171kr.33,203.94
20.000kr.2.35064kr.47,012.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500