
SS24S-M3/5AT | |
|---|---|
DigiKey Part Number | SS24S-M3/5ATGITR-ND - Tape & Reel (TR) SS24S-M3/5ATGICT-ND - Cut Tape (CT) SS24S-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24S-M3/5AT |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS24S-M3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA240-G | Comchip Technology | 54.138 | 641-1096-1-ND | kr.3.30000 | Similar |
| RB068L-40DDTE25 | Rohm Semiconductor | 1.644 | 846-RB068L-40DDTE25CT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 100 | kr.1.50640 | kr.150.64 |
| 500 | kr.1.13498 | kr.567.49 |
| 1.000 | kr.1.01503 | kr.1,015.03 |
| 2.000 | kr.0.91401 | kr.1,828.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.76347 | kr.5,726.02 |
| 15.000 | kr.0.70226 | kr.10,533.90 |
| 22.500 | kr.0.67108 | kr.15,099.30 |
| 37.500 | kr.0.63605 | kr.23,851.88 |
| 52.500 | kr.0.61530 | kr.32,303.25 |
| 75.000 | kr.0.59514 | kr.44,635.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

