Direct
Similar

SS23HE3/5BT | |
|---|---|
DigiKey Part Number | SS23HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS23HE3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS23HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SS23HE3_A/I-ND | kr.1.28938 | Direct |
| B130LB-13-F | Diodes Incorporated | 1.142 | B130LB-FDICT-ND | kr.3.23000 | Similar |
| SS23H | Taiwan Semiconductor Corporation | 0 | 1801-SS23HTR-ND | kr.0.60241 | Similar |




