
SS23HE3_A/I | |
|---|---|
DigiKey Part Number | SS23HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS23HE3_A/I |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.28938 | kr.4,126.02 |
| 6.400 | kr.1.04610 | kr.6,695.04 |
| 22.400 | kr.1.03754 | kr.23,240.90 |
| 32.000 | kr.1.02391 | kr.32,765.12 |
| Unit Price without VAT: | kr.1.28938 |
|---|---|
| Unit Price with VAT: | kr.1.61173 |

