Image for SS1H10-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1H10-E3/5AT

DigiKey Part Number
SS1H10-E3/5ATGITR-ND - Tape & Reel (TR)
SS1H10-E3/5ATGICT-ND - Cut Tape (CT)
SS1H10-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H10-E3/5AT
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1H100ASTMicroelectronics53.967497-3209-1-NDkr.2.92000Direct
B1100-13-FDiodes Incorporated49.180B1100-FDICT-NDkr.3.42000Similar
B190-13-FDiodes Incorporated17.848B190-13-FDICT-NDkr.5.77000Similar
CDBM1100-GComchip Technology102.207641-1331-1-NDkr.4.12000Similar
S100onsemi36.471S100CT-NDkr.5.77000Similar
In-Stock: 5.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
100kr.1.50190kr.150.19
500kr.1.13130kr.565.65
1.000kr.1.01167kr.1,011.67
2.000kr.0.91090kr.1,821.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.76080kr.5,706.00
15.000kr.0.69977kr.10,496.55
22.500kr.0.66867kr.15,045.07
37.500kr.0.63373kr.23,764.88
52.500kr.0.61305kr.32,185.12
75.000kr.0.59294kr.44,470.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000