SS14HE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 19.054
Unit Price: kr.3.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 128.687
Unit Price: kr.2.03000
Datasheet

Similar


Comchip Technology
In Stock: 294.947
Unit Price: kr.6.78000
Datasheet

Similar


Comchip Technology
In Stock: 69.300
Unit Price: kr.2.47000
Datasheet

Similar


onsemi
In Stock: 92.930
Unit Price: kr.3.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 521
Unit Price: kr.3.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.248
Unit Price: kr.2.28000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.007
Unit Price: kr.1.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 15.559
Unit Price: kr.1.39000
Datasheet
Image for SS14HE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14HE3_A/I

DigiKey Part Number
SS14HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14HE3_A/I
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS14HE3_B/IVishay General Semiconductor - Diodes Division19.054112-SS14HE3_B/ICT-NDkr.3.55000Direct
B140-13-FDiodes Incorporated128.687B140-FDICT-NDkr.2.03000Similar
CDBA140SL-HFComchip Technology294.947641-1762-1-NDkr.6.78000Similar
CDBM140-GComchip Technology69.300641-1325-1-NDkr.2.47000Similar
MBRA140T3Gonsemi92.930MBRA140T3GOSCT-NDkr.3.74000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types