
SS14-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SS14-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS14-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS14-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.93400 | kr.9.34 |
100 | kr.0.58180 | kr.58.18 |
500 | kr.0.42636 | kr.213.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.28878 | kr.519.80 |
3.600 | kr.0.25680 | kr.924.48 |
5.400 | kr.0.24047 | kr.1,298.54 |
9.000 | kr.0.22211 | kr.1,998.99 |
12.600 | kr.0.21122 | kr.2,661.37 |
18.000 | kr.0.20062 | kr.3,611.16 |
45.000 | kr.0.17735 | kr.7,980.75 |
90.000 | kr.0.16296 | kr.14,666.40 |
180.000 | kr.0.15086 | kr.27,154.80 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |