Direct
Similar
Similar

SMZJ3793BHE3/52 | |
|---|---|
DigiKey Part Number | SMZJ3793BHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3793BHE3/52 |
Description | DIODE ZENER 15V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3793B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3793B-E3/52GICT-ND | kr.4.50000 | Direct |
| 1SMB5929B-13 | Diodes Incorporated | 4.762 | 1SMB5929B-13DICT-ND | kr.3.99000 | Similar |
| 1SMB5929BT3G | onsemi | 0 | 1SMB5929BT3GOSCT-ND | kr.3.04000 | Similar |




