Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3793B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3793B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3793B-E3/52GICT-ND - Cut Tape (CT) SMZJ3793B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3793B-E3/52 |
Description | DIODE ZENER 15V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3793BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3793BHE3/5B-ND | kr.0.00000 | Direct |
| 1SMB5929B-13 | Diodes Incorporated | 4.762 | 1SMB5929B-13DICT-ND | kr.3.99000 | Similar |
| 1SMB5929BT3G | onsemi | 0 | 1SMB5929BT3GOSCT-ND | kr.3.04000 | Similar |
| SMBJ4744/TR13 | Microchip Technology | 0 | SMBJ4744/TR13-ND | kr.4.81838 | Similar |
| SMBJ4744A/TR13 | Microchip Technology | 0 | SMBJ4744A/TR13-ND | kr.4.88178 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.76400 | kr.27.64 |
| 100 | kr.1.77140 | kr.177.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.25820 | kr.943.65 |
| 1.500 | kr.1.13296 | kr.1,699.44 |
| 2.250 | kr.1.06907 | kr.2,405.41 |
| 3.750 | kr.0.99722 | kr.3,739.57 |
| 5.250 | kr.0.95467 | kr.5,012.02 |
| 7.500 | kr.0.91330 | kr.6,849.75 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |





