Direct
Similar
Similar
Similar
Similar

SMZJ3792BHE3/5B | |
|---|---|
DigiKey Part Number | SMZJ3792BHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3792BHE3/5B |
Description | DIODE ZENER 13V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 7.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3792B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3792B-E3/52-ND | kr.0.95138 | Direct |
| 1SMB5928B-13 | Diodes Incorporated | 12.049 | 1SMB5928B-13DICT-ND | kr.3.99000 | Similar |
| 1SMB5928BT3G | onsemi | 68.266 | 1SMB5928BT3GOSCT-ND | kr.3.17000 | Similar |
| SMBJ4743AE3/TR13 | Microchip Technology | 0 | SMBJ4743AE3/TR13-ND | kr.2.83144 | Similar |
| SZ1SMB5928BT3G | onsemi | 1.571 | SZ1SMB5928BT3GOSCT-ND | kr.7.23000 | Similar |





