SMZJ3792B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.049
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 68.266
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.81838
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.83144
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34580
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.75500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.98260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.89622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.62238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


onsemi
In Stock: 1.571
Unit Price: kr.7.23000
Datasheet
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3792B-E3/5B

DigiKey Part Number
SMZJ3792B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3792B-E3/5B
Description
DIODE ZENER 13V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3792BHE3/52Vishay General Semiconductor - Diodes Division0SMZJ3792BHE3/52-NDkr.0.00000Direct
1SMB5928B-13Diodes Incorporated12.0491SMB5928B-13DICT-NDkr.3.99000Similar
1SMB5928BT3Gonsemi68.2661SMB5928BT3GOSCT-NDkr.3.17000Similar
SMBJ4743/TR13Microchip Technology0SMBJ4743/TR13-NDkr.4.81838Similar
SMBJ4743A/TR13Microchip Technology0SMBJ4743A/TR13-NDkr.4.88178Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.94312kr.3,017.98
6.400kr.0.86310kr.5,523.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.94312
Unit Price with VAT:kr.1.17890