SMZJ3790BHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95138
Datasheet

Similar


Diodes Incorporated
In Stock: 1.622
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 3.973
Unit Price: kr.3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.54161
Datasheet

Similar


onsemi
In Stock: 856
Unit Price: kr.7.23000
Datasheet
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3790BHE3/5B

DigiKey Part Number
SMZJ3790BHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3790BHE3/5B
Description
DIODE ZENER 11V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3790B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3790B-E3/52-NDkr.0.95138Direct
1SMB5926B-13Diodes Incorporated1.62231-1SMB5926B-13CT-NDkr.3.99000Similar
1SMB5926BT3Gonsemi3.9731SMB5926BT3GOSCT-NDkr.3.04000Similar
SMBJ5348CE3/TR13Microchip Technology0SMBJ5348CE3/TR13-NDkr.6.54161Similar
SZ1SMB5926BT3Gonsemi856SZ1SMB5926BT3GOSCT-NDkr.7.23000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types