
SZ1SMB5926BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5926BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5926BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5926BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5926BT3G |
Description | DIODE ZENER 11V 3W SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5926BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 5.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5926BT3G | onsemi | 3.973 | 1SMB5926BT3GOSCT-ND | kr.3.04000 | Parametric Equivalent |
| 1SMB5926B-13 | Diodes Incorporated | 1.622 | 31-1SMB5926B-13CT-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.52000 | kr.45.20 |
| 100 | kr.2.95820 | kr.295.82 |
| 500 | kr.2.28506 | kr.1,142.53 |
| 1.000 | kr.2.06823 | kr.2,068.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.69757 | kr.4,243.93 |
| 5.000 | kr.1.56310 | kr.7,815.50 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

