Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZJ3788BHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SMZJ3788BHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3788BHE3_B/I |
Description | DIODE ZENER 9.1V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3788BHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3788BHE3_B/H-ND | kr.1.33566 | Parametric Equivalent |
| SMZJ3788BHM3/H | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3788BHM3/H-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3788BHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3788BHM3/I-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3788BHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3788BHM3_B/H-ND | kr.1.40010 | Parametric Equivalent |
| SMZJ3788BHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3788BHM3_B/ITR-ND | kr.1.40010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.1.33566 | kr.8,548.22 |
| Unit Price without VAT: | kr.1.33566 |
|---|---|
| Unit Price with VAT: | kr.1.66958 |





