1SMB5924-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.52723
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.980
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.33566
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.33566
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40010
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40010
Datasheet
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5924-AU_R1_000A1

DigiKey Part Number
3757-1SMB5924-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5924-AU_R1_000A1
Description
DIODE ZENER 9.1V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
4 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5924_R1_00001Panjit International Inc.03757-1SMB5924_R1_00001TR-NDkr.0.52723Parametric Equivalent
1SMB5924BGood-Ark Semiconductor5.9804786-1SMB5924BCT-NDkr.4.37000Parametric Equivalent
1SMB5924B-13Diodes Incorporated1131-1SMB5924B-13CT-NDkr.3.74000Parametric Equivalent
SMZJ3788BHE3_B/HVishay General Semiconductor - Diodes Division0112-SMZJ3788BHE3_B/H-NDkr.1.33566Parametric Equivalent
SMZJ3788BHE3_B/IVishay General Semiconductor - Diodes Division0112-SMZJ3788BHE3_B/ITR-NDkr.1.33566Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.47075kr.235,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.47075
Unit Price with VAT:kr.0.58844