


CZRA5946B-G | |
|---|---|
DigiKey Part Number | CZRA5946B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5946B-G |
Description | DIODE ZENER 75V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5946B-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 140 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87980 | kr.4,399.00 |
| 10.000 | kr.0.85178 | kr.8,517.80 |
| Unit Price without VAT: | kr.0.87980 |
|---|---|
| Unit Price with VAT: | kr.1.09975 |

