Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4751HE3_A/I | |
|---|---|
DigiKey Part Number | SML4751HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4751HE3_A/I |
Description | DIODE ZENER 30V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4751-E3/5A | Vishay General Semiconductor - Diodes Division | 7.442 | 112-SML4751-E3/5ACT-ND | kr.5.20000 | Parametric Equivalent |
| SML4751-E3/61 | Vishay General Semiconductor - Diodes Division | 245 | SML4751-E3/61GICT-ND | kr.5.20000 | Parametric Equivalent |
| SML4751A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4751A-E3/5A-ND | kr.1.07009 | Parametric Equivalent |
| SML4751A-E3/61 | Vishay General Semiconductor - Diodes Division | 1.151 | SML4751A-E3/61GICT-ND | kr.5.20000 | Parametric Equivalent |
| SML4751AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4751AHE3/5A-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.08376 | kr.8,128.20 |
| Unit Price without VAT: | kr.1.08376 |
|---|---|
| Unit Price with VAT: | kr.1.35470 |

