
SML4751-E3/61 | |
|---|---|
DigiKey Part Number | SML4751-E3/61GITR-ND - Tape & Reel (TR) SML4751-E3/61GICT-ND - Cut Tape (CT) SML4751-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4751-E3/61 |
Description | DIODE ZENER 30V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5936B TR13 PBFREE | Central Semiconductor Corp | 2.122 | 1514-CMZ5936BTR13PBFREECT-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.23300 | kr.32.33 |
| 100 | kr.2.08400 | kr.208.40 |
| 500 | kr.1.58868 | kr.794.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.31326 | kr.2,363.87 |
| 3.600 | kr.1.19699 | kr.4,309.16 |
| 5.400 | kr.1.13775 | kr.6,143.85 |
| 9.000 | kr.1.07115 | kr.9,640.35 |
| 12.600 | kr.1.03170 | kr.12,999.42 |
| 18.000 | kr.0.99337 | kr.17,880.66 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

