
SML4745A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SML4745A-E3/5ATR-ND - Tape & Reel (TR) 112-SML4745A-E3/5ACT-ND - Cut Tape (CT) 112-SML4745A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4745A-E3/5A |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.074 | SML4745A-E3/61GICT-ND | kr.5.20000 | Parametric Equivalent |
| SML4745AHE3_A/I | Vishay General Semiconductor - Diodes Division | 6.210 | 112-SML4745AHE3_A/ICT-ND | kr.5.71000 | Parametric Equivalent |
| 1SMA5930BT3G | onsemi | 9.206 | 1SMA5930BT3GOSCT-ND | kr.3.55000 | Similar |
| SMAZ16-13-F | Diodes Incorporated | 291.587 | SMAZ16-FDICT-ND | kr.3.80000 | Similar |
| SZ1SMA5930BT3G | onsemi | 15.660 | SZ1SMA5930BT3GOSCT-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.24000 | kr.32.40 |
| 100 | kr.2.08970 | kr.208.97 |
| 500 | kr.1.59324 | kr.796.62 |
| 1.000 | kr.1.43303 | kr.1,433.03 |
| 2.000 | kr.1.29812 | kr.2,596.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.09395 | kr.8,204.62 |
| 15.000 | kr.1.01254 | kr.15,188.10 |
| 22.500 | kr.0.97107 | kr.21,849.08 |
| 37.500 | kr.0.92449 | kr.34,668.38 |
| 52.500 | kr.0.89691 | kr.47,087.78 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


