
1SMA5930BT3G | |
|---|---|
DigiKey Part Number | 1SMA5930BT3GOSTR-ND - Tape & Reel (TR) 1SMA5930BT3GOSCT-ND - Cut Tape (CT) 1SMA5930BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5930BT3G |
Description | DIODE ZENER 16V 1.5W SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5930BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.73300 | kr.7.33 |
| 100 | kr.0.63010 | kr.63.01 |
| 500 | kr.0.62564 | kr.312.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59156 | kr.2,957.80 |
| 10.000 | kr.0.57973 | kr.5,797.30 |
| 15.000 | kr.0.52570 | kr.7,885.50 |
| 25.000 | kr.0.51119 | kr.12,779.75 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |






